Capacitor Ceramic Disc .1 uF 50 Volt 20% 11mm Ceramic Disc Capacitors

$0.19 ea


  • Part no.: 2146311
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: SC45YV1H104Z
Pricing
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12
5000+ $0.09
NOTE:
  • • Order in multiples of 10

0.1uF 50V Ceramic Capacitor



  • Capacitance: 0.1uF
  • Voltage: 50 V
  • Diameter: 11 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitor TypeCERAMIC
    Capacitance (pF)100000
    Capacitance (uF)0.1
    Voltage50
    Body Length or Diameter (mm)11
    Tolerance (%)20


    Report a problem
    Suggest a product