Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Robots >> Accessories

Robot
Store

4WD Arduino Compatible Mobile Platform with Romeo Microcontroller

View ROB0022: 4WD Mobile Platform with Romeo Microcontroller (Robots)

ROB0022: 4WD Mobile Platform with Romeo Microcontroller (Robots)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2146345
Manufacturer DFROBOT
Manufacturer no. ROB0022
  RoHS compliant
Catalog 151 , page 160
Pricing & Availability

$84.95

# of Unit Price
1+ $84.95
5+ $79.95
  • Availability: Ship  today  

 Add to cart

4WD Mobile Platform with Romeo Microcontroller

The DFRobot 4WD Mobile Platform is intended for use with the ROMEO Microcontroller and includes (4) drive motors, (4) wheels, and a complete chassis with mounting hardware. The included second level allows you to add even more electronics and even has a space for a standard servo motor. The high-strength aluminum alloy body material provides flexibility in rapid movement particularly in outdoor grass, gravel, sand or sloped surface. The 4WD Arduino Mobile Platform is also suitable for robot competitions and research related projects.

Includes:

  • (1) 4WD Arduino mobile robot development platform/chassis
  • (4) High-quality micro-speed motor
  • (1) Mounting hardware kit
  • (4) Wheels with tires
  • (1) Romeo 328 controller (v1.1)
  • Space for a variety of sensors to be attached

    Specifications:

  • 4WD Mobile platform Motors: 3-12VDC
  • 5xAA battery holder (Batteries not included, Duracell AA recommended)
  • Speed: 90cm/s
  • Dimensions: 200mm x 170mm x 105mm

    Motor Specifications:

  • Gear Ratio 1:120
  • No-load speed(3V): 100RPM
  • No-load speed(6V): 200RPM
  • No-load current(3V): 60mA
  • No-load current(6V): 71mA
  • Stall current(3V): 260mA
  • Stall current(6V): 470mA
  • Torque (3V): 1.2 kg-cm
  • Torque (6V): 1.92 kg-cm
  • Size: 55mm x 48.3mm x 23mm
  • Weight: 45 grams

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.