Single Pole Speaker Round Alnico 2.25 Inch 8 Ohm .25 Watt 300hz-14kHz Paper

$2.95 ea


  • Part no.: 2146388
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: TR-057A-R
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.65
100+ $2.39
500+ $2.15

Alnico Round Speaker



  • Dimensions: 2.25 x 0.77 inch
  • Input
  • Specification Value
    Overall Dimensions (Diameter x D) (inches)2.25 x 0.77
    Nominal Input Power (W)0.25
    Input Power (max) (W)0.5
    Impedance (ohms)8
    Ouput SPL (dB)84
    Frequency Range (Hz)300 - 14000
    Magnet Size (Diameter x H) (inches)0.5 x 0.4


    Report a problem
    Suggest a product