230.4 WATT ENCLOSED SWITCHING CHARGER

$66.95 ea


  • Part no.: 2147639
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-230-24AD1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $66.95
10+ $60.95

Request a Large Quantity Quote

230W Single Output Battery Charger


Output: 28.8 Volts @ 8 Amps


Features:

  • Input voltage range: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Boost charge voltage: 28.8V
  • Float charge voltage: 27.2V
  • Recommended battery capacity: 24-80Ah
  • Efficiency: 85.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 3 stage charging characteristic
  • Built-in active PFC function, PF>0.95
  • Built-in cooling Fan ON-OFF control
  • Built-in remote ON-OFF control
  • 2 color LED loading indicator
  • DC output connector: Anderson connector
  • Size: 7.5"L x 3.8"W x 1.9"H
  • Weight: 2.7 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    MFR Product FamilyPB-230
    Input Voltage Range (VAC) @ (Hz)90-264@47-63
    Output 1 Current (amps)8
    Output 1voltage (volts)28.8
    Height (inches)7.5
    Width (inches)3.8
    Length (inches)2
    Power (Watts)230.4


    Report a problem
    Suggest a product