Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Multiple Output

Power Supply Switching Enclosed 378W Pfc 5V@30A 12V@9A 12V@4A 24V@3A

View QP-375-5D: AC to DC Power Supply 375W Quad Output with PFC Function

QP-375-5D: AC to DC Power Supply 375W Quad Output with PFC Function

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2149132
Manufacturer MEAN WELL
Manufacturer no. QP-375-5D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$189.95

# of Unit Price
1+ $189.95
10+ $169.95
Request a Large Quantity Quote
  • Availability:Ship  in 48 days 

 Add to cart

375W Quad Output with PFC Function

375W,5V@30A, +12V@9A, 12V@4A,24V@3A

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • CH3,4 are isolated from other outputs and the polarity can be reversed
  • No minimum load requirement for CH2,3,4
  • All output can be adjustable from -5~+10%
  • With power good and fail signal output
  • Built-in remote ON-OFF control
  • Fixed switching frequency at 100KHz
  • 3 years warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyQP-375
    Maximum Input Current (A)6
    Output Connector TypeScrew Terminal Block
    Number of Outputs4
    Product TypeAC to DC Power Supply
    MFR Product FamilyQP-375
    Efficiency (%)77
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)11
    Width (inch)5
    Specification Value
    Height (inch)2.5
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleMultiple Output
    Primary Output Voltage (VDC)5
    Additional Output Voltages (VDC)12 | 12 | 24
    Output Current (A)30
    Maximum Output Power (W)378
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Dual Output 5 Volt 12 Volt 8 Amp 4 Amp 66 Watt

    Buy Now  $19.95


    AC to DC Power Supply Triple Output 5 Volt 12 Volt 12 Volt 7 Amp 3.5 Amp 1 Amp 61 Watt

    Buy Now  $29.95


    AC to DC Power Supply Triple Output 5 Volt 15 Volt 15 Volt 5 Amp 2 Amp 1 Amp 50 Watt

    Buy Now  $20.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.