Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

250 Watt Enclosed Switching Power Supply

View HSP-250-5: 250W Single Output Power Supply with PFC (AC-to-DC Switching)

HSP-250-5: 250W Single Output Power Supply with PFC (AC-to-DC Switching)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2149327
Manufacturer MEAN WELL
Manufacturer no. HSP-250-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$65.95

# of Unit Price
1+ $65.95
10+ $59.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

250W Single Output Power Supply with PFC


Output: 5 Volts @ 50 Amps


Features:

  • Input voltage range: 85-264 @ 47-63Hz, or 120-370VDC
  • Efficiency: 87%
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • 1U low profile 41mm
  • Conformal coated
  • Built-in cooling fan ON-OFF control
  • Built-in remote sense function
  • Size: 7.8"L x 4.1"W x 1.6"H
  • Weight: 2.1 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHSP-250
    Maximum Input Current (A)2.8
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)7.8
    Width (inch)4.1
    Specification Value
    Height (inch)1.6
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)5
    Output Current (A)50
    Maximum Output Power (W)250
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.