50 WATT ENCLOSED SWITCHING POWER SUPPLY

$19.95 ea


  • Part no.: 2150061
  • Manufacturer: Mean Well
  • Manufacturer no.: NED-50A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $19.95
10+ $17.95

Request a Large Quantity Quote

54W Regulated Switching Dual Output Power Supply


Channel 1: 5 Volts @ 6 Amps
Channel 2: 12 Volts @ 2 Amps


Features:

  • Input voltage range: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Efficiency: 79%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Size: 5.1"L x 3.9"W x 1.5"H
  • Weight: 0.97 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)6
    Maximum Output Power (W)54
    FamilyNED-50
    Additional Output Voltages (VDC)12
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.1
    Output Connector TypeScrew Terminal Block
    Number of Outputs2
    Product TypeAC to DC Power Supply
    MFR Product FamilyNED-50
    Efficiency (%)79
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)5.1
    Width (inch)3.9
    Height (inch)1.5
    Agency ApprovalsCB/IEC/UL
    ColorSilver
    TypeAuto Switching
    StyleMultiple Output


    Report a problem
    Suggest a product