4.5VDC Gearhead Motor Pair

$8.95 ea


  • Part no.: 2150432
  • Manufacturer: DAGU HI-TECH ELECTRONIC
  • Manufacturer no.: DG01D
Pricing
# of units Price
1+ $8.95
5+ $7.95
25+ $7.19

Gear Motor - 90 degree Shaft

Specifications:
  • Comes as a pair
  • Suggested Voltage: 4.5VDC
  • No Load Speed: 90 ±10 rpm
  • No Load Current: 190mA (max. 250mA)
  • Gear ratio: 48:1
  • Torque: 800gf.cm min

    Documents:
  • Mechanical drawing

    Report a problem
    Suggest a product
  • Specification Value
    Current @ Max. Efficiency (mA)190
    Torque @ Max. Efficiency (g-cm)800
    Speed @ Max. Efficiency (RPM)90


    Report a problem
    Suggest a product