Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Distance

Sensor IR Compound Eye 200MM Max Reading Range Finder

View RS002A: Sensor IR Compound Eye 200MM Max Reading Range Finder

RS002A: Sensor IR Compound Eye 200MM Max Reading Range Finder

View Larger Image
Image is representative only
Dagu Hi-Tech Electronic
Jameco Part no. 2150441
Manufacturer DAGU HI-TECH ELECTRONIC
Manufacturer no. RS002A
Catalog 161 , page 145
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
5+ $7.95
25+ $6.95
  • Availability: Ship Today  

 Add to cart

IR Compound Eye

This IR compound eye when mounted on a pan/tilt assembly can be used by a robot to track movement within 200mm. 4 pairs of IR photo transistors and 4x IR LEDs allow your robot to measure both ambient and reflected IR. It can also be used as a simple range finder. This sensor does not work in bright daylight as sunlight has a lot of IR and blinds the sensor.The IR LEDs can be controlled by a digital output so that ambiant light as well as reflected light can be measured. Your microcontroller needs 4 analog inputs available to use this sensor.



Used on Mr. General, P/N: 2150580



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

PowerSwitch Tail II

Buy Now  $29.95


Conductive Sewing Thread Size 92

Buy Now  $39.95


3.3V/5V FTDI Basic Breakout Board

Buy Now  $22.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.