Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Robotics

Motor Controller 4 Channel 4.5A 4.5-12V - for Rover 5 Chassis (Supports Encoder Mixing)

View RS011MC: 4 Channel DC Motor Controller with Encoder Support

RS011MC: 4 Channel DC Motor Controller with Encoder Support

View Larger Image
Image is representative only
Dagu Hi-Tech Electronic
Jameco Part no. 2150539
Manufacturer DAGU HI-TECH ELECTRONIC
Manufacturer no. RS011MC
Catalog 161 , page 82
Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $19.95
  • Availability: Ship Today  

 Add to cart

4 Channel DC Motor Controller with Encoder Support

Each channel is rated for 4A of stall current and each channel has its own current monitoring circuit. Low resistance FET "H" bridges ensure high efficiency and good motor torque. Built in control logic allows each motor to be controlled by 2 pins. One pin for speed and one for direction.

As it is specifically designed for the Rover 5 chassis, the PCB includes a quadrature encoder mixing circuit. The mixing circuit takes the 8 inputs of the 4 quadrature encoders and generates 4 outputs. These outputs are suitable for interrupt generation and high resolution speed control.

This compact PCB is just 95mm x 70mm (3.75inch x 2.75inch) and is a perfect companion for the Spider robot controller.

Features:
  • 4x low resistance FET "H" bridges.
  • Each channel rated for 4A stall current.
  • Easy to use control logic.
  • Current monitoring for each channel.
  • Quadrature encoder mixing circuitry.

    Documents:
  • Manual
  • Schematics



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PIC-SERVO SC 3PH Motion Control Board

    Buy Now  $239.95


    Controller Stepper 4-Axis+Drvr 32-Bit Rs485/USB 2.25X2.25X.7 Ez4Axis Starter Kit

    Buy Now  $399.95


    Roboteq SDC2130S - 1x40A 7V-30V Robot Motor Controller

    Buy Now  $174.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.