12 VDC 23.2 CFM Ball DC Fan With 3-12"leads 60 x 60 x 25 mm

$7.95 ea


  • Part no.: 2150766
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0612HB-A72GL
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95

COOLING FAN

Features:
  • Rated Voltage: 12.0 VDC
  • Bearing type: Ball
  • Current: 0.230A
  • Air flow: 23.2 CFM
  • Noise: 32.3 dBA
  • Size: 60mm x 60mm x 25mm

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)60
    Width (mm)60
    Height (mm)25
    Air Flow (CFM)23.2
    BearingBall
    Current (mA)230
    Power (Watts)2.7
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)32.3
    Connection (Leads)12
    Product TypeFan
    FamilyAD


    Report a problem
    Suggest a product