Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

12VDC 23.2 CFM Ball DC Fan with 3-12 Inch Leads 60 X 60 X 25 Mm

View AD0612HB-A72GL: AD 12VDC 23.2 CFM Ball DC Fan with 3-12 Inch Leads 60 X 60 X 25 Mm

AD0612HB-A72GL: AD 12VDC 23.2 CFM Ball DC Fan with 3-12 Inch Leads 60 X 60 X 25 Mm

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2150766
Manufacturer ADDA INC
Manufacturer no. AD0612HB-A72GL
  RoHS compliant
Catalog 151 , page 57
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
  • Availability: Ship  today  

 Add to cart

COOLING FAN

Features:
  • Rated Voltage: 12.0 VDC
  • Bearing type: Ball
  • Current: 0.230A
  • Air flow: 23.2 CFM
  • Noise: 32.3 dBA
  • Size: 60mm x 60mm x 25mm

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)32.3
    Connection (Leads)12
    Product TypeDC Fan
    FamilyAD
    Length (mm)60
    Width (mm)60
    Specification Value
    Height (mm)25
    Air Flow (CFM)23.2
    BearingBall
    Current (mA)230
    Power (Watts)2.7
    Agency ApprovalsUL/CUL/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.