Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.00" (50mm)

Fan 5VDC 10.5 CFM 50X50X10 0.9W 180MA Ball Bearings 12 Inch Leads

View AD0505MB-G70: Fan 5VDC 10.5 CFM 50X50X10 0.9W 180MA Ball Bearings 12 Inch Leads

AD0505MB-G70: Fan 5VDC 10.5 CFM 50X50X10 0.9W 180MA Ball Bearings 12 Inch Leads

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2150774
Manufacturer ADDA INC
Manufacturer no. AD0505MB-G70
  RoHS compliant
Catalog 142 , page 87
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $8.49
100+ $7.95
500+ $7.49
  • Availability: Ship  today  

 Add to cart

COOLING FAN

Features:
  • Rated Voltage: 5.0 VDC
  • Bearing type: Ball
  • Operating Voltage: 4.5-5.5 VDC
  • Current: 0.180A
  • Air flow: 10.5 CFM
  • Noise: 24 dBA
  • Size: 50mm x 50mm x 10mm

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)24
    Connection (Leads)12"
    Product TypeFan
    Length (mm)51
    Width (mm)51
    Height (mm)10
    Specification Value
    Air Flow (CFM)10.5
    BearingBall
    Current (mA)180
    Power (Watts)0.9
    Agency ApprovalsUL/CUL/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

    Buy Now  $5.95


    DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

    Buy Now  $6.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.