Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.00" (50mm)

Fan, 5VDC, 10.5 CFM, 50X50X10, 0.9W, 180MA, Ball Bearings, 12 Inch Leads, Ul/Cul/Tuv

View AD0505MB-G70: Fan 5VDC 10.5 CFM 50X50X100.9W 180MA Ball Bearings 12 Inch Leads

AD0505MB-G70: Fan 5VDC 10.5 CFM 50X50X100.9W 180MA Ball Bearings 12 Inch Leads

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2150774
Manufacturer ADDA INC
Manufacturer no. AD0505MB-G70
  RoHS compliant
Catalog 142 , page 87
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $8.49
100+ $7.95
500+ $7.49
  • Availability: Ship  today  

 Add to cart

COOLING FAN

Features:
  • Rated Voltage: 5.0 VDC
  • Bearing type: Ball
  • Operating Voltage: 4.5-5.5 VDC
  • Current: 0.180A
  • Air flow: 10.5 CFM
  • Noise: 24 dBA
  • Size: 50mm x 50mm x 10mm

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)24
    Connection (Leads)12"
    Product TypeFan
    Length (mm)51
    Width (mm)51
    Height (mm)10
    Specification Value
    Air Flow (CFM)10.5
    BearingBall
    Current (mA)180
    Power (Watts)0.9
    Agency ApprovalsUL/CUL/TUV/CE


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

    Buy Now  $5.95


    DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

    Buy Now  $6.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.