Fan, 115/220VAC, 95/115 CFM, Dual, 120X120X38, Ball Bearings Bearings, 4-12 Inch Leads, Ul/Ce
| Jameco Part no. 2151072 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | SF1212ADBL.GN |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [333 KB ]
115/220 VAC AC Tubeaxial FanSpecifications
- Voltage: 115/220
- Size mm (W x H x D): 120 x 120 x 38
- Air Flow (CFM): 95/115
- Bearing: Ball
- Current (mA): 270
- Power (Watts): 21.5
- Agency Approvals: UL/CSA/CE
- Noise (dB): 47
- Connection (Leads): 12"
Report a problem
Suggest a product
Specifications
- Voltage: 115/220
- Size mm (W x H x D): 120 x 120 x 38
- Air Flow (CFM): 95/115
- Bearing: Ball
- Current (mA): 270
- Power (Watts): 21.5
- Agency Approvals: UL/CSA/CE
- Noise (dB): 47
- Connection (Leads): 12"
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 115 / 220 |
| Size (WxHxD mm) | 120 120 x 38 |
| Maximum Airflow | 95 / 115 |
| Bearings | Ball |
| Specification | Value |
|---|---|
| Line Current | 0.27 |
| Power Rating | 21.5 |
| Noise Level | 47 |
Report a problem
Suggest a product