Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

Fan 115/220VAC 95/115 CFM Dual 120X120X38 Ball Bearings Bearings 4-12 Inch Leads

View SF1212ADBL.GN: 115/220VAC-AC Tubeaxial Fan

SF1212ADBL.GN: 115/220VAC-AC Tubeaxial Fan

View Larger Image
Image is representative only
Sunon
Jameco Part no. 2151072
Manufacturer SUNON
Manufacturer no. SF1212ADBL.GN
  RoHS compliant
Catalog 152 , page 50
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.95
50+ $10.49
100+ $8.95
500+ $7.95
  • Availability: Ship Today  

 Add to cart

115/220 VAC AC Tubeaxial Fan

Specifications

  • Voltage: 115/220
  • Size mm (W x H x D): 120 x 120 x 38
  • Air Flow (CFM): 95/115
  • Bearing: Ball
  • Current (mA): 270
  • Power (Watts): 21.5
  • Agency Approvals: UL/CSA/CE
  • Noise (dB): 47
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Noise (dBA)47
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)115
Specification Value
BearingBALL
Current (mA)270
Power (Watts)21.5
Agency ApprovalsUL/CSA/CE


Report a problem
Suggest a product

RELATED PRODUCTS

AC Fan Ball 115 Volt 60Hz 0.24 Amp 20 Watt 3150 RPM 117 CFM 50dB Flange Mount

Buy Now  $17.95


115VAC Tubeaxial Fan 80x80x25mm 23CFM

Buy Now  $15.95


AC Fan Ball 115 Volt 0.21a-0.18a 20w-18w 50hz-60hz 2750 RPM-3050 RPM 87 CFM-107 CFM 45dB-50dB Flange Mount

Buy Now  $15.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.