6W Regulated AC-DC Wall Adapter Power Supply

$5.95 ea


  • Part no.: 2151101
  • Manufacturer: ARNDT ELECTRONICS
  • Manufacturer no.: CNR2260
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95
500+ $3.49

6W Regulated AC-DC Wall Adapter Power Supply


Output: 12 Volts @ 0.5 Amps

Features:

  • Output plug: 2.1mm x 5.5mm female center positive plug
  • Input: 100-240VAC @ 50/60 Hz
  • Cord length: 5 feet
  • CEC Level V efficiency
  • UL/CUL listed

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.5
    Maximum Output Power (W)6
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Length (inch)1.5
    Width (inch)2
    Height (inch)3.6
    Agency ApprovalsUL/CUL/CEC
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product