Barebones Arduino Circuit Kit
BB-ARDUINO: Barebones Arduino Circuit Kit (Microcontrollers)
View Larger ImageImage is representative only
| Jameco Part no. 2151259 | |
|---|---|
| Manufacturer | JAMECO KITPRO |
| Manufacturer no. | BB-ARDUINO |
| Catalog 132 , page 160 |
- Data Sheet (current) [1109 KB ]
Barebones Arduino Circuit Kit
There are many reasons to want an Arduino circuit on a breadboard or PCB. Building the Arduino-compatible circuit on the breadboard or PCB takes up much less space than trying to stuff a standard Arduino board inside your project. Some projects don't always require every pin to be used on the I/O headers, or maybe you won't be using a shield, but you still want the brain of the Arduino at the heart of your project.For a step-by-step guide to assemble the circuit, visit the Jameco Workshop page.
Kit Includes:
| Part No. | Description | |
| 2129334 | IC, ATmega328P, DIP-28, Optiboot bootloader | |
| 526248 | Socket, IC, 28-pin, 0.3" | |
| 51262 | IC, 5V regulator, 7805T | |
| 333973 | LED, Red, 660nm, T1-3/4 (Replaced 334035) | |
| 693901 | LED, Green, 565nm, T1-3/4 | |
| 691104 | Resistor, 1/4W, 10K Ω | |
| 690689 | Resistor, 1/4W, 180 Ω | |
| 29891 | Capacitor, radial, 10µF, 50V | |
| 325139 or 137891 | Crystal, 16 MHz, low-profile | |
| 15405 | Capacitor, ceramic disc, 22pF, 50V | |
| 15270 or 2146311 | Capacitor, ceramic disc, 0.1µF, 50V | |
| 153251 | Switch, pushbutton, OFF-(ON) | |
| 153700 | Header, 6-pin, 1-row, vertical, 0.1" | |
| 242114 | IC, 3.3V regulator, LM1117T-3.3 | |
| 94078 | Capacitor, tantalum, 10µF, 25V |
Optional Components:
You may already have some of these components laying around in your toolbox, but just in case you need some hook-up wire or a power option, we've listed some below.- ·Solid Hook-Up Wire - 22 AWG
·Wire Jumper Kits
·Breadboard, 830 point, 6.5" x 2.125"
·FTDI Breakout Board, 5V, USB to Serial
·USB-A to USB Mini-B Cable (for use with FTDI breakout board)
·Power Supply, Wall adapter, 9V @ 1.2A
·DC Power Jack, 2.1mm (Panel & PCB mountable)
Resources & Downloads