Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motor/Servo Controllers >> Kits

Robot
Store

Dual Motor Driver MC33926

View 28820: Dual Motor Driver MC33926 (Kits)

28820: Dual Motor Driver MC33926 (Kits)

View Larger Image
Image is representative only
Parallax Inc.
Jameco Part no. 2151401
Manufacturer PARALLAX INC.
Manufacturer no. 28820
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $29.95
  • Availability:Ship  3 Days ARO 

 Add to cart

Dual Motor Driver MC33926


The dual MC33926 motor driver carrier is a breakout board featuring two Freescale MC33926 H-bridge ICs. It can supply up to almost 3 A continuous current per channel to two brushed DC motors at 5 - 28 V, and it can tolerate peak currents up to 5 A per channel for a few seconds, making this a great general-purpose motor driver for medium-sized DC motors and for differential-drive robots that use such motors. The MC33926 supports ultrasonic (up to 20 kHz) pulse width modulation (PWM) of the motor output voltage, which eliminates the audible switching sounds caused by PWM speed control, and a current feedback circuit for each motor outputs an analog voltage on its respective FB pin that is proportional to the output current. Since this board is a carrier for the Freescale Semiconductor MC33926 H-bridge, we recommend careful reading of the MC33926 datasheet (1MB pdf).

Features:

  • Breakout board for Freescale's MC33926 full H-Bridge
  • Delivers 3A continuously to each of it's two motor channels
  • Current feedback, and under-voltage protection
  • Over-current and over-temperature protection
  • Reverse voltage protection on motor voltage (Logic voltage does not have reverse protection)

Key Specifications:

  • Power Requirements: 5 to 28 VDC
  • Communication Interface: 3 - 5V TTL, PWM (up to 20kHz)
  • Operating temperature: -40°C to 125°C
  • Dimensions: 1.10" x 1.8" (Without included hardware)
Note: This product can get hot enough to burn you long before the chip overheats. Take care when handling this product and other components connected to it. This can be improved by the addition of a heat sink or forced air flow.

Downloads & Resources:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

CONTROLLER,STEPPER,4-AXIS+DRVR,32-BIT,RS485/USB,2.25x2.25x.7,EZ4AXIS Starter Kit

Buy Now  $379.95


MOTOR CONTROL,BRUSHED DC,2x120A,10V-50V,2 CHANNEL,4 INPUT ENCODERS

Buy Now  $649.95


MOTOR CONTROL,BRUSHLESS DC,2x75A,10V-50V,ENCOD/HALL SENSORS INP

Buy Now  $625.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.