Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Power Transformers

Power Supply, Wall Adapter Transformer 5V@1A, 5 Watt, Female USB, Interchange Tip

View PSSUSB4U: USB Switching Power Adapter -5VDC / 1A Cooler Running (AC-to-AC)

PSSUSB4U: USB Switching Power Adapter -5VDC / 1A Cooler Running (AC-to-AC)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2151937
Manufacturer VELLEMAN INC.
Manufacturer no. PSSUSB4U
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $17.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

USB SWITCHING POWER ADAPTER - 5VDC / 1A

Get rid of those bulky power-hungry heat-producing mains adapters.These adaptors use state-of-the-art switching power supplies and feature some major advantages such as:
  • cooler running
  • stabilized output
  • short-circuit and overload protection
  • compact design
  • very low idling consumption

    Features:
  • very compact
  • extreme low power consumption when not charged (0.13W @ 110V)
  • designed for a wide range of mobile phones, media players, portable game devices, GPS, ...
  • short-circuit protected
  • output voltage: 5VDC
  • output current: 1A
  • output power: 5W
  • ripple: < 0.5V
  • zero load power consumption: 0.13W @ 110V
  • connection type: female USB, 3 ft cable with 8 various plugs included
  • power supply: 100 - 240VAC, 50/60Hz
  • dimensions: 2 23/32" x 1 39/64" x 1 1/8" (+ plug)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    POWER TRANSFORMER,24VCT@4A,117VAC,LUGS

    Buy Now  $25.95


    Copyright ©2002 - 2013 Jameco. All Rights Reserved.