Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> Dot-Matrix

8X8 LED Dot Matrix Display RGB 2.3 Inch Square

View GNM-23881BUEPGUB-11: 8X8 LED Dot Matrix Display RGB (Dot-Matrix)

GNM-23881BUEPGUB-11: 8X8 LED Dot Matrix Display RGB (Dot-Matrix)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2151961
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GNM-23881BUEPGUB-11
  RoHS compliant
Catalog 142 , page 29
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
10+ $21.49
100+ $19.95
  • Availability:Ship  1 Days ARO 

 Add to cart

8x8 LED Dot Matrix Display, RGB

This is the same display used in Meggy Jr RGB! It is an 8x8 LED matrix and each LED can have its color controlled individually using LED driver ICs.

Specifications:

  • 5 mm LED dot diameter with diffused lenses for good color blending and features a black border.
  • 2.37" square (60.2 mm square) overall size. 32-pins, easy to tile and socket compatible.
  • Wide viewing angle, super-bright, full color and lead-free (RoHS compliant).
  • Column-cathode, anode-row configuration; compatible with many LED driver IC types.
8x8 RGB LED Matrix

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

DISPLAY,DOT MATRIX,HI-E RED,.78 INCH ,8x8,635nm,2V@10mA,CC/AR,16-PIN

Buy Now  $3.95


Hexadecimal Display 11-Pin DIP

Buy Now  $19.95


Displays Dot Matrix Panel 70LED Green/Red Orange Row CA Column CC 28-Pin DIP

Buy Now  $2.25

Copyright ©2002 - 2014 Jameco. All Rights Reserved.