Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards, BASIC Stamp

Module, Homework Board, USB, SMT, Basic Stamp 2, USB Miniature-B Req.

View 555-28188: Homework Board (USB) Surface-Mount Basic Stamp 2 Microcontroller

555-28188: Homework Board (USB) Surface-Mount Basic Stamp 2 Microcontroller

View Larger Image
Image is representative only
Parallax Inc.
Jameco Part no. 2151988
Manufacturer PARALLAX INC.
Manufacturer no. 555-28188
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $37.95
  • Availability:Ship  5 Days ARO 

 Add to cart

HomeWork Board (USB)


The BASIC Stamp HomeWork Board is ideal for learning circuits, electronics, and microcontroller programming. The solderless breadboard makes it easy to connect 5 V compatible sensors, displays, LEDs, and other electronic components to create your own inventions.

Program in PBASIC, which is very easy to read and learn. It is an ideal "first-time" programming language, with many built-in commands that simplify interfacing to other devices. To get started, just download the free BASIC Stamp Editor software, and click the Getting Started with Stamps in Class link in the Help file.

The HomeWork Board is featured in our "What's a Microcontroller? " text (a free download) and BASIC Stamp Activity Kit.

Features:

  • Surface-mount BASIC Stamp 2 microcontroller
  • Onboard reset button and program activity LED
  • Solderless breadboard for building circuits
  • I/O pin, power and ground headers brought alongside breadboard
  • Built-in 220Ω series resistors help protect the BASIC Stamp I/O pins from mis-wiring
  • 500mA voltage regulator for projects
  • Program via a USB Mini-B connector with built-in RS-232 serial converter
  • Battery clip for 9 V alkaline or rechargeable battery

    Application Ideas:

  • Affordable STEM program equipment for a classroom, troop, or club
  • Science fair project platform
  • Quickly build a prototype
  • An inexpensive node in a BASIC Stamp network

    Key Specifications:

  • Power requirements: 9 V battery
  • Communication: USB mini-B to onboard USB to RS-232 converter
  • Dimensions: 3.05 x 4 in (7.75 x 10.16 cm)
  • Operating temp range: 32 to 158°F (0 to 70°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Parallax 28028, Sensor Sampler Kit

    Buy Now  $174.95


    BOARD OF EDUCATION DEVELOPMENT BOARD,USB,6-9VDC,3POS POWER SW,Vdd/Vin

    Buy Now  $69.95


    Little Step-U Motor Controller

    Buy Now  $69.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.