Kit Field Service Red Esd 24" X24" 2 Pockets 15' Strap

$59.95 ea


  • Part no.: 2152067
  • Manufacturer: STATICO
  • Manufacturer no.: S1920KJ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $59.95
5+ $53.95

Portable ESD Field Service Kit


Portable Field Service Kits are designed to protect the ESDS (Electro Static Discharge Sensitive) components and devices at the remote locations, where static-free workstations are not available. This kit is an ideal means for field service operators, safeguarding against ESD (Electro Static Discharge) damages.

Features:
  • Worksurface material: Multi-layer, high-performance, flexible, static dissipative fabric
  • Buried conductive layer specially designed for use as portable field service kits
  • Buried conductive layer is the primary path to the ground within the material structure
  • Top and back surfaces are a vinyl blend with semi-conductive, non-tacky, color stable, durable and dirt/stain resistant
  • Temperature range: -10°F to +140°F
  • Resistance: 10MΩ to 100MΩ
  • Meets Mil-W-87893

    Kit Includes:
  • 1 Each: 24" x 24" work surface with two 8" x 12" pockets
  • 1 Each: Adjustable wrist grounding cord with a 6-foot coil cord and an alligator clip
  • 1 Each: 15-foot long Mat/Wrist strap common point grounding cord with a bulldog clip

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product