Anti-Static Workstation Kit with Grounding Strap and Cord
| Jameco Part no. 2152075 | |
|---|---|
| Manufacturer | STATICO |
| Manufacturer no. | S1512-2448KJ |
| RoHS compliant | |
| Catalog 132 , page 135 | |
- Data Sheet (current) [33 KB ]
Anti-static Workstation Kit
S1512 Series is a 3-layer construction mat that provides a unique work surface for use in static-safe workstations to protect electrostatic discharge sensitive components and devices against static electricity. The conductive-buried fleece helps to increase dimensional stability and lay-flat qualities of the mat. While top layer provides a tough work surface, the bottom layer adds excellent cushioning properties to the mat. Thickness is 0.125".
Features:
Includes: