RGB LED Disk 7 Surface Mount 5 Volt Arduino Compatible 6000 MCD

$12.95 ea


  • Part no.: 2152251
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0106
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
5+ $11.49
25+ $9.95

Light Disc with 7 SMD RGB LED

This fantastic light disc consists of 7 SMD RGB LED. It illustrates a beautiful color combination much better than traditional RGB led. You can control the LEDs via the RGB pins. By pulse-width-modulating the pins any color can be created by mixing different amounts of red, green, and blue. Running from a 5V source, these LEDs are painfully bright. With a proper case, a beautiful mood light is just up and running.

Ideal for Arduino lighting project. It can be powered by Arduino Digital Pin out with only USB power supply. It has built in resistors, it will work flawlessly with Arudino 5V power.

Document:
  • Wikidoc


    The image above is using this light disc with a glass cover, with proper sensor, you can make your own mood light or music light

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product