Relay Shield for Arduino V2.1
DFR0144: Relay Shield for Arduino V2.1 Compatible with Arduino UNO REV3
View Larger ImageImage is representative only
| Jameco Part no. 2152260 | |
|---|---|
| Manufacturer | DFROBOT |
| Manufacturer no. | DFR0144 |
| RoHS compliant | |
| Catalog 132 , page 161 | |
- No datasheet available. Please review the tabs below for product specifications.
Relay Shield for Arduino V2.1
This DFRobot relay shield V2.1 is a completely new design which is capable of controlling 4 relays. The max switching power could be DC 90W or AC 360VA. It can be directly controlled by Arduino/DFRduino through digital IOs with external 9V supply. With built-in Xbee type socket, it can be wirelessly controlled via Xbee/bluetooth/WPM. Make it an ideal solution for home automation and robotics purpose.
New Features
Specification
Shipping List
Relay Shield for Arduino V2.1 (1 unit)Documents
Wiki DocSchematics
Board Layout
Sample code (.zip)
HJR4102 datasheet