Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

X-Board 328P Ethernet Xbee Socket 16 Pins Arduino to Internet Bridge

View DFR0162: Xboard V2 -a Bridge Between Home and Internet (Arduino Compatible)

DFR0162: Xboard V2 -a Bridge Between Home and Internet (Arduino Compatible)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2152294
Manufacturer DFROBOT
Manufacturer no. DFR0162
  RoHS compliant
Catalog 142 , page 159
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $35.95
  • Availability: Ship  today  

 Add to cart

XBoard V2 -A bridge between home and internet (Arduino Compatible)

This is Version 2.0 of the Xboard. The main improvement is that it now operates at 5V, making it compatible with most sensors and I2C protocol with out the need of a voltage level converter.

The XBoard is a unique Arduino board which features a WIZnet ethernet port, an XBee socket, and an ATMega328. This board will add wireless XBee control as well as internet connectivity to your projects. Its great for anything from home automation to robot control. The possibilities are endless!

It has 8 Analog I/O pins and 8 digital pins, 4 of which have PWM (indicated by an asterisk). It is compatible with all XBee modules, and also comes with an integrated socket for APC220 RF Module or DF-Bluetooth Module. The XBoard can be programmed via an FTDI programmer or via the ICSP header. Power is provided through a Mini USB connector. You can setup a web server through which you may communicate with a remote Arduino using XBee radios, bluetooth or APC modules. This information can be posted to a web site, or to Twitter.

We have used our XBoard to control our office door from the internet. All we need to do if we forget our RFID badge is to login to our office WiFi and send the command to open the door! We have created a project guide which includes the list of parts, and source code to get this project going for yourself. The board requires FTDI basic board to upload sketches. It can be powered by a mini USB.

Specifications:
  • MCU:Atmega328P low voltage version (16Mhz)
  • Ethernet:WIZ5100
  • Arduino Uno bootloader
  • Supply voltage:5~12v
  • Output voltage:5v/3.3v
  • Digital IO: 8
  • Analog In: 8
  • Environment Friendly: Rohs Compliance

    Informational LED
  • PWR: indicates that the board and shield are powered
  • LINK: indicates the presence of a network link and flashes when the shield transmits or receives data
  • FULLD: indicates that the network connection is full duplex
  • 100M: indicates the presence of a 100 Mb/s network connection (as opposed to 10 Mb/s)
  • RX: flashes when the shield receives data
  • TX: flashes when the shield sends data
  • COLL: flashes when network collisions are detected

    Documents:
  • Schematics
  • Wikidoc

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    The Arduino Starter Kit

    Buy Now  $109.95


    Getting Started with Arduino Kit v2.0

    Buy Now  $64.95


    Arduino Due

    Buy Now  $49.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.