Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

Ethernet Shield (Rev.3) with Micro-Sd Slot, PoE Ready

View A000072: Ethernet Shield (REV3) without PoE Module

A000072: Ethernet Shield (REV3) without PoE Module

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2152374
Manufacturer ARDUINO
Manufacturer no. A000072
  RoHS compliant
Catalog 132 , page 161
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
5+ $39.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Arduino Ethernet Shield (Rev3) without PoE Module

The Arduino Ethernet Shield connects your Arduino to the internet in just a few minutes. Simply plug this module onto your Arduino board, connect it to your network with an RJ45 cable (not included) and follow a few simple instructions to start controlling your world through the internet. As always with Arduino, every element of the platform (hardware, software and documentation) is freely available and open-source. This means you can learn exactly how it's made and use its design as the starting point for your own circuits. Hundreds of thousands of Arduino boards are already fueling people's creativity all over the world, everyday. Please refer to the datasheet above for more information.

Requires an Arduino board (not included)

Features

  • Operating voltage 5V (supplied from the Arduino Board)
  • Ethernet Controller: W5100 with internal 16K buffer
  • Connection speed: 10/100Mb
  • Connection with Arduino on SPI port
  • PoE ready (PoE Module sold separately)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

MegaMoto Motor Control Shield for Arduino

Buy Now  $59.95


Arduino Bluetooth

Buy Now  $129.95


SHIELD,rMP3 PLAYBACK MODULE,5V,WITH HEADERS,SOME ASSEM REQ.

Buy Now  $64.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.