Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

Shield, Motor, REV3, L298P, 5-12V, Dual Full-Bridge, 2A/CHANNEL, 4A Max.

View A000079: Shield Motor REV3 L298P 5-12V Dual Full-Bridge 2A/CHANNEL 4A MAX

A000079: Shield Motor REV3 L298P 5-12V Dual Full-Bridge 2A/CHANNEL 4A MAX

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2152403
Manufacturer ARDUINO
Manufacturer no. A000079
  RoHS compliant
Catalog 132 , page 161
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $28.49
  • Availability:Ship  2 Days ARO 

 Add to cart

Arduino Motor Shield

Arduino Motor Shield A000079 FrontArduino Motor Shield A000079 Back
The Arduino Motor Shield is based on the L298 (datasheet), which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the motor current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board.

Summary

    Operating Voltage: 5V to 12V
    Motor Controller: L298P, Drives 2 DC motors or 1 stepper motor
    Max Current: 2A per channel or 4A max (with external power supply)
    Free running stop and brake function

Schematic & Reference Design



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

MegaMoto Motor Control Shield for Arduino

Buy Now  $59.95


Arduino Bluetooth

Buy Now  $129.95


SHIELD,rMP3 PLAYBACK MODULE,5V,WITH HEADERS,SOME ASSEM REQ.

Buy Now  $64.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.