Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Accessories

Arduino PoE Module

View X000002: PoE Module

X000002: PoE Module

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2152454
Manufacturer ARDUINO
Manufacturer no. X000002
  RoHS compliant
web exclusive
Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
5+ $21.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Arduino PoE Module

The Ag9120-S is a module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE 802.3af Power-over-Ethernet (PoE) standard.

The Ag9120-S provides the PoE compatibility signature and power classification required by the Power Sourcing Equipment (PSE) before applying up to 15W power to the port. The high efficiency DC/DC converter operates over a wide input voltage range (36V to 48V typ) and provides a regulated low ripple and low noise output. The DC/DC converter also has built-in overload and short-circuit output protection.

Features: IEEE802.3af compliant Small SIL package size - 56mm (h) x 14mm (h) Low output ripple and noise Input voltage range 36V to 57V Overload and short-circuit protection High efficiency DC/DC converter (75% typ) 1500V isolation (input to output)

This module could be used with products Arduino Ethernet shield and Arduino Ethernet.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Getting Started with Arduino Kit v2.0

Buy Now  $69.95


ARDUINO MEGA2560, REVISION 3

Buy Now  $59.95


The Arduino Starter Kit

Buy Now  $99.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.