Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Hand Tools, Measurement

8 Inch Digital Display Calipers Measures in Inches and Millimeters

View KET-E03-200MM: 8 Inch Digital Display Calipers (Tools)

KET-E03-200MM: 8 Inch Digital Display Calipers (Tools)

View Larger Image
Image is representative only
Jameco Benchpro
Jameco Part no. 2153545
Manufacturer   JAMECO BENCHPRO
Manufacturer no. KET-E03-200MM
Catalog 152 , page 122
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$31.95

# of Unit Price
1+ $31.95
5+ $28.95
  • Availability: Ship Today  

 Add to cart

8-Inch Digital Display Calipers


Features:

  • Display: Measure in inches as low as 0.001"; Measures in mm as low as 0.01mm
  • On/Off button
  • Zero reset button
  • Inch/mm conversion button
  • Measures up to 8 inches/200mm
  • Made of hardened stainless steel
  • One-year warranty
  • Includes: Fitted case and 1.5V silver oxide battery

    Also available in 6-inch length calipers

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.