Hydrofill Desktop Hydrogen Refueling Station

$199.95 ea


  • Part no.: 2153861
  • Manufacturer: Horizon Fuel Cell Technologies
  • Manufacturer no.: FCH-010
  • RoHS Compliant
Pricing
# of units Price
1+ $199.95

Hydrofill Desktop Hydrogen Refueling Station

Discounted Price - Open Box - 1 Left

The Hydrofill is a "world-first" small-scale home hydrogen station that allows consumers or retailers/distributors to refill solid state canisters in a simple way, using water and electricity as only input. By adding water, and plugging the Hydrofill into an electrical wall-socket (or a solar panel), consumers can generate hydrogen and store it in a solid form automatically in HydroStik cartridges. Once full, the battery-like "solid-state" HydroStiks can be unplugged from the Hydrofill and placed into the MiniPak (or other fuel cell devices) to deliver power via a USB port.

DC power is enough to produce 3L of hydrogen per hour and fully fill one HydroStik every 4-6 hours.

Features

  • Quiet, safe and convenient
  • Automatic hydrogen refilling system
  • 99.9% hydrogen produced

    Specifications:

  • Stack type: Proton exchange membrane electrolysis cell
  • Water input: De-ionized or distilled water only
  • Hydrogen generation capacity: 0-3 L/hr
  • Purity: 99.9% (designed for HydroStik cartridges)
  • Input voltage: 2.5V - 3.3VDC
  • Rated power: 25W (max.)
  • Hydrogen output pressure: 3.0 MPaG
  • Dimensions: 5.7" W x 8.2" H x 6" D
  • Weight: 3.9 lbs. (± 5%)
  • Power supply: 110-240 VAC @ 50-60 Hz (AC adapter supplied)
  • Reference: ISO 22734
  • Outlet specification: Designed for HydroStik

    Note: Hydrostik catridge and MiniPak power supply each sold separately

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product