Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Benchtop Power Supplies

C

Power Supply, Benchtop, Linear, 9V-15VDC@0-10ADC, Meter, Fan

View (LOKO)DPS-150A: 150W Single Output Benchtop Power Supply

(LOKO)DPS-150A: 150W Single Output Benchtop Power Supply

View Larger Image
Image is representative only
Jameco Benchpro
Jameco Part no. 175265
Manufacturer   JAMECO BENCHPRO
Manufacturer no. (LOKO)DPS-150A
Catalog 142 , page 126
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$119.95

# of Unit Price
1+ $119.95
5+ $109.95
  • Availability: Ship  today  

 Add to cart

150W SINGLE OUTPUT BENCHTOP POWER SUPPLY

Max. Output: 15 Volts @ 10 Amps


Features:
  • Input Voltage: 110VAC @ 60Hz
  • Voltage range: 9V to 15V (cannot operate below 9V)
  • 2 Analog displays
  • Protections: Over-voltage, over-current, short-circuit
  • Size: 6.2" x 4.0" x 5.7"
  • Weight: 12 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

300W Dual Output Benchtop Power Supply
30V/5A 30V/5A

Buy Now  $309.95


195W Triple Output Benchtop Power Supply 30V/3A 30V/3A 5V/3A

Buy Now  $299.95


Triple Output Digital Benchtop Power Supply 2x Variable 30 Volt DC @ 5 Amps Fixed 5 Volt DC @ 3 Amps

Buy Now  $349.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.