15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply

$11.95 ea


  • Part no.: 2154986
  • Manufacturer: ARNDT ELECTRONICS
  • Manufacturer no.: FW75550/12
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95

15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply


Output: 12 Volts @ 1.25 Amps

Features:

  • Input: 100-240VAC @ 50-60Hz
  • 2.1mm x 5.5mm female barrel plug, center-positive
  • Efficiency: 80% typical at full load
  • Short-circuit protection
  • Constant voltage, current-limited
  • MTBF: 200,000 hours at max. load
  • Includes: Interchangeable AC clips

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.25
    Maximum Output Power (W)15
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)0.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Efficiency (%)80
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)3.4
    Width (inch)2
    Height (inch)1.3
    Agency ApprovalsUL/CUL/CE
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack


    Report a problem
    Suggest a product