Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

C

Heatsink, TO-202, 1 Hole, Black, Closed Ends, 1.75 Inch X0.70 Inch X0.37 Inch

View BK-T220-0082: Heatsink TO-2021 Hole Black Closed Ends (Heat Sinks)

BK-T220-0082: Heatsink TO-2021 Hole Black Closed Ends (Heat Sinks)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2155022
Manufacturer   JAMECO VALUEPRO
Manufacturer no. BK-T220-0082
  RoHS compliant
Catalog 142 , page 18
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
  • Availability: Ship  today  

 Add to cart

Passive heat sink

Features:

  • Made of black, anodized aluminum
  • Fits TO-202 packages
  • 1 hole
  • Low profile hat section
  • Size: 1.75" x 0.70" x 0.38"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

HEAT SINK MOUNT KIT FOR TO-220,10 ASSEMBLIES PER PACK

Buy Now  $3.95


TO-220 Heat Sink 1 Hole

Buy Now  $0.99


HEAT SINK,CLIP-ON,

Buy Now  $1.49

Copyright ©2002 - 2014 Jameco. All Rights Reserved.