Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

115 Volt AC Tubeaxial Ball Bearing Fan

View TAC12038115HT: 115VAC Tubeaxial Fan

TAC12038115HT: 115VAC Tubeaxial Fan

View Larger Image
Image is representative only
Toyo Fan
Jameco Part no. 2155049
Manufacturer TOYO FAN
Manufacturer no. TAC12038115HT
  RoHS compliant
Catalog 142 , page 88
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
  • Availability:Ship  5 Days ARO 

 Add to cart

115 VAC Tubeaxial Fan


Specifications

  • Voltage: 115VAC
  • Size (W x H x D): 120mm x 120mm x 38mm
  • Air Flow (CFM): 105
  • Bearing: Ball
  • Current (mA): 180
  • Power (Watts): 17
  • Noise (dB): 47
  • Connection (Leads): Terminals
  • Agency Approvals: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Noise (dBA)47
    Connection (Leads)TERMINALS
    Diameter (inches)1.5
    Length (mm)120
    Width (mm)120
    Specification Value
    Height (mm)38
    Air Flow (CFM)105
    BearingBALL
    Agency ApprovalsUL/CSA/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC Fan Ball 115 Volt 60Hz 0.24 Amp 20 Watt 3150 RPM 117 CFM 50dB Flange Mount

    Buy Now  $17.95


    115VAC Tubeaxial Fan 80x80x25mm 23CFM

    Buy Now  $15.95


    AC Fan Ball 115 Volt 0.21a-0.18a 20w-18w 50hz-60hz 2750 RPM-3050 RPM 87 CFM-107 CFM 45dB-50dB Flange Mount

    Buy Now  $15.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.