24 Volt 51.2 CFM Ball Bearing DC Fan 92 x 92 x 25

$8.95 ea


  • Part no.: 2155065
  • Manufacturer: DELTA ELECTRONICS
  • Manufacturer no.: AFB0924H-R00
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95

24 Volt 92mm DC Brushless Fan

Specifications

  • Voltage: 24 VDC
  • Size mm (W x H x D): 92 x 92 x 25
  • Air Flow (CFM): 51.2
  • Bearing: Ball
  • Current (mA): 200
  • Power (Watts): 4.8
  • Agency Approvals: UL/CSA/CE/VDE
  • Noise (dB): 34
  • Connection (Leads): 3 x 12", Locked Rotor Protection

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Length (mm)92
    Width (mm)92
    Height (mm)25
    Air Flow (CFM)51.2
    BearingBall
    Current (mA)100
    Power (Watts)2.4
    Agency ApprovalsUL/CSA/CE
    Noise (dBA)34
    Connection (Leads)12"


    Report a problem
    Suggest a product