Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.63" (92mm)

24 Volt 51.2 CFM Ball Bearing DC Fan 92 X 92 X 25

View AFB0924H-R00: 24 Volt DC Brushless Fan

AFB0924H-R00: 24 Volt DC Brushless Fan

View Larger Image
Image is representative only
Delta Electronics
Jameco Part no. 2155065
Manufacturer DELTA ELECTRONICS
Manufacturer no. AFB0924H-R00
  RoHS compliant
Catalog 142 , page 91
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
  • Availability:Ship  2 Days ARO 

 Add to cart

24 Volt DC Brushless Fan

Specifications

  • Voltage: 24
  • Size mm (W x H x D): 92 x 92 x 25
  • Air Flow (CFM): 51.2
  • Bearing: Ball
  • Current (mA): 100
  • Power (Watts): 2.4
  • Agency Approvals: UL/CSA/CE
  • Noise (dB): 34
  • Connection (Leads): 3 x 12", Locked Rotor Protection


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Noise (dBA)34
Connection (Leads)12"
Length (mm)92
Width (mm)92
Height (mm)25
Specification Value
Air Flow (CFM)51.2
BearingBall
Current (mA)100
Power (Watts)2.4
Agency ApprovalsUL/CSA/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,24VDC,6.7 CFM,40x40x10,90Ma,BALL BEARINGS,7 INCH LEADS WITH conn,UL/CUL/TUV/C

Buy Now  $10.95


DC Fan Ball 24 Volt 31dB Flange Mount

Buy Now  $9.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.