Connector, Display Port, Female, Surface Mount Type.Right Angle, Receptacle, 15U Inch AU Plate
DPC-F-S-RA-SMT-P-15: Displayport Receptacle (Display Port)
View Larger ImageImage is representative only
| Jameco Part no. 2114212 | |
|---|---|
| Manufacturer | ADAM TECH |
| Manufacturer no. | DPC-F-S-RA-SMT-P-15 |
| RoHS compliant | |
| Catalog 132 , page 61 | |
- Data Sheet (current) [401 KB ]
Displayport Receptacle
Displayport receptacles and plugs are royalty free products that can be used in any application where an HDMI connection was previously required.
Details:
Female Displayport receptacle with 15µ gold flash in a right-angle, surface mount package.
Features:
Ultra small size package
Hot pluggable
Supports color depth of 6, 8, 10, 12, and 16 bits per color component
Supports a maximum of 8.64 Gbit/s data rate over a 2 meter cable
Can be used in applications up to 15 meters (49.21 feet)
Operating voltage: 40 VAC
Current rating: 0.5 Amps max.
Dielectric withstanding voltage: 500VAC for 1 minute
UL recognized and CSA certified
Report a problem
Suggest a product
Displayport receptacles and plugs are royalty free products that can be used in any application where an HDMI connection was previously required.
Details: