Forrest Mims Toy Organ Kit

$39.95 ea


  • Part no.: 2155508
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-TOYORGAN
Pricing
# of units Price
1+ $39.95
5+ $36.95

Forrest M Mims III: Toy Organ Kit

The Toy Organ project is a music maker based on a simple 555 timer circuit from Forrest's well known Engineer's Mini Notebook, Volume 1: Timer, Op Amp & Optoelectronic Circuits & Projects. With the addition of a resistor, some capacitors and some buttons, you can generate several different tones. Add on a couple potentiometers and you can control the volume and the pitch of a note. Even more, when you press several buttons at the same time, another unique tone is generated. Visit the Jameco Workshop page for complete instructions.

Kit Includes:

Jameco P/N Qty. Description
11280 1 9V battery clip
1947407 1 Capacitor, Ceramic, 0.0033µF
15211 1 Capacitor, Ceramic, 0.0047µF
15229 1 Capacitor, Ceramic, 0.01µF
15245 1 Capacitor, Ceramic, 0.022µF
544905 1 Capacitor, Ceramic, 0.33µF
15253 1 Capacitor, Ceramic, 0.047µF
151116 1 Capacitor, Ceramic, 0.1µF
25540 1 Capacitor, Ceramic, 0.022µF
31114 1 Capacitor, Radial, 47µF
264437 1 Potentiometer, 100K
2157167 10 Resistor, 1/4W, 10KΩ
264382 1 Potentiometer, 1K
174414 10 Switch, PB, SPST, OFF-(ON)
135812 1 Speaker, 8Ω, 1.6" x 2.8"
27422 1 IC, LM555CN, DIP-8
51626 1 Socket, IC, 8-pin, Machine Tooled
18893 1 Case, ABS, 6" x 3.5" x 1.9"
126981 1 Rubber Feet, Adhesive, 4pk
265228 1 Knob, 1/4" Shaft, Gray/Red
265244 1 Knob, 1/4" Shaft, Gray/Blue
2153553 1 Hookup Wire, 22AWG, Solid, 25', White
106551 1 Mounting Hardware Kit
2120153 1 Battery, 9V
--- 1 Toy Organ PCB


About Forrest Mims III

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product