IDC DIP Plug Crimping Fixture Tool with Dual Slot DIP Plug Attachment

$18.95 ea


  • Part no.: 2156033
  • Manufacturer: HANLONG TOOLS
  • Manufacturer no.: HT-214D
  • RoHS Compliant
Pricing
# of units Price
1+ $18.95
10+ $16.95
25+ $15.49

IDC DIP Plug Crimping Fixture Tool with Dual Slot DIP Plug Attachment


For crimping up to 40-pin DIP packages.

Features:

  • Crimps DIP packages within distance 0.1", 0.3", 0.6" (max. 58mm width)
  • DIP plug attachment
  • Stand seat for connector
  • Crimper moving parallel by slot
  • Material: Hardened low carbon steel
  • Black oxide finished
  • PVC handles
  • Size: 9.5" long
  • Includes DIP attachment

    Also available with IDC plug attachment: P/N 73252

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product