DC-DC Constant Current LED driver

$6.95 ea


  • Part no.: 2156287
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDD-1000HW
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

DC-DC Constant Current LED driver

2 ~ 52 VDC @ 1000mA

Features
  • With wires
  • Constant current output: 300mA to 1000mA
  • Wide input voltage: 9 ~ 56VDC
  • Wide output LED string voltage: 2 ~ 52VDC
  • High efficiency up to 97%
  • DC/DC step-down converter
  • Built-in EMI filter, comply with EN55015 and FCC part15 withoutadditional input filter and capacitors
  • Built-in PWM and remote ON/OFF control
  • Protections: Short circuit / Over temperature
  • Cooling by free air convection
  • Compact size
  • Low cost, high reliability
  • Suitable for driving illumination LED
  • 3 years warranty
  • Fully encapsulated with IP67 level

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLDD-1000
    Primary Output Voltage (VDC)32
    Additional Output Voltages (VDC)2 to 31
    Output Current (A)1
    Maximum Output Power (W)52
    Input Voltage Range (VDC)9 to 56
    Maximum Input Current (A)0.9
    Number of Outputs1
    Efficiency (%)97
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)1.25
    Width (inch)0.8
    Height (inch)0.48
    Output Voltage-Min (V)2


    Report a problem
    Suggest a product