114 Watt Single Output With PFC Function

$50.95 ea


  • Part no.: 2156332
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HSP-150-3.8
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $50.95
10+ $45.95

Request a Large Quantity Quote

114 Watt Single Output with PFC Function

3.8 Volts @ 30 Amps

Features:
  • Universal AC input / Full range
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • High efficiency up to 90%
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection for 150W and 200W with 30CFM forced air
  • Low profile:32mm
  • Conformal coated
  • ZVS technology to reduce power dissipation
  • Built-in remote sense
  • LED indicator for power on
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHSP-150
    Primary Output Voltage (VDC)3.8
    Output Current (A)30
    Maximum Output Power (W)114
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.2
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)88
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)8.7
    Width (inch)2.4
    Height (inch)1.3
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product