Enclosed Single Output Switching Power Supply 29 to 285 Volts 0.35 Amps 99.75 Watts

$72.95 ea


  • Part no.: 2156586
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-100-350A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $72.95
10+ $65.95

Request a Large Quantity Quote

100 Watt Single Output LED Power Supply

3 ~ 285 Volts @ 350mA

Features
  • Constant current design
  • Wide input range 180~480VAC
  • Built-in active PFC function
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP65 rated. Output voltage and constant current level can be adjusted through internal potentiometer.
  • Class 2 power unit
  • Three in one dimming function (0~10Vdc or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty
  • Suitable for dry / damp / wet locations
  • High efficiency up to 91%

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHVGC-100
    Maximum Input Current (A)0.32
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)0.91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    Agency ApprovalsUL/CSA/TUVEN/IP
    TypeAuto Switching
    StyleEnclosed
    Additional Output Voltages (VDC)29 to 285
    Output Current (A)0.35
    Maximum Output Power (W)99.75
    Input Voltage (VAC)180 to 480
    Input Frequency47 to 63


    Report a problem
    Suggest a product