100 Watt DC to DC Half Brick Regulated Single Output Converter 5VDC

$94.95 ea


  • Part no.: 2156834
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MHB100-24S05
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $94.95
10+ $84.95

Request a Large Quantity Quote

100 Watt DC-DC Half-Brick Regulated Single Output Converter

5 Volts @ 20 Amps, input:24V

Features
  • Half-brick size (2.28" 2.4" 0.5") with industry standard pin out
  • 2:1 wide input range
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • High efficiency up to 89%
  • 1500VDC I/O isolation
  • Built-in remote ON/OFF control function
  • Built-in remote sense
  • Trimming output 10%
  • Five-sided shield metal case
  • Optional heat sinks for extended operating temperature
  • Output 2.5V/3.3V/15V available
  • Approvals: UL / CUL / CE
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMHB100
    Length (inch)2.28
    Width (inch)2.4
    Height (inch)0.5
    Primary Output Voltage (VDC)5
    Output Current (A)20
    Maximum Output Power (W)100
    Input Voltage Range (VDC)18 to 36


    Report a problem
    Suggest a product