Ultrasonic Sensor 0-21 Feet Range 2.5 Volt To 5.5 Volt

$25.95 ea


  • Part no.: 2157335
  • Manufacturer: MAXBOTIX, INC.
  • Manufacturer no.: MB1040
  • RoHS Compliant
Pricing
# of units Price
1+ $25.95
5+ $23.49

LV-MaxSonar-EZ4 High Performance Ultrasonic Rangefinder

The LV-MaxSonar-EZ4 is the narrowest beam width sensor that is also the least sensitive to side objects offered in the LV-MaxSonar-EZ sensor line. The LV-MaxSonar-EZ4 is an excellent choice when only larger objects need to be detected.

Features:

  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS Compliant
  • Read from all 3 sensor outputs: Analog Voltage, Serial Digital, Pulse Width
  • Virtually No sensor dead zone, objects closer than 6 inches range as 6 inches
  • Resolution of 1 inch
  • Maximum Range of 254 inches (645 cm)
  • Operates from 2.5-5.5V
  • Low 2.0mA average current requirement
  • 20Hz reading rate
  • Small, light weight module
  • Designed for easy integration into your project or product
  • Narrowest beam of the LV-MaxSonar-EZ sensors
  • Best for large object detection applications

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product