Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

Ardweeny Proto Shield KIT

View ASK1: Ardweeny Proto Shield Kit (Arduino)

ASK1: Ardweeny Proto Shield Kit (Arduino)

View Larger Image
Image is representative only
Wickeddevice,Llc.
Jameco Part no. 2157458
Manufacturer WICKEDDEVICE,LLC.
Manufacturer no. ASK1
Catalog 132 , page 161
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
5+ $15.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Ardweeny Proto Shield Kit



Once assembled, this kit allows you to mount an Ardweeny onto a prototyping shield, and add regular shields to it. All the pins are brought out to easy to access places, and it includes two onboard LEDs, and a switch already connected to ground.

On top of the full prototyping shield kit, you also get long-pin dual headers, and a mini breadboard. Detailed step by step assembly instructions are online at shield.wickeddevice.com

Check out these stats!

  • Let's you stack standard Arduino headers onto your Ardweeny. That's right! You can use your Ardweeny with regular boards.
  • All pins on the Ardweeny are brought out to easy to access places.
  • Mount shields above or below - after all, you may want the protoboard on the top.
  • Mini breadboard for project work
  • SOIC pad
  • Power rails down the middle of the prototyping area.
  • Easy power microUSB access by adding a WickedUSB.

What's in the box:

  • 1x Printed circuit board
  • 1x Mini-Breadboard
  • 1x Red LED
  • 2x Capacitors
  • 8x Female headers
  • 4x Extra long pin female headers for stacking.
  • 1x Socket for Ardweeny
NOTE: Kit does not include the Ardweeny - this is just the prototyping shield.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

MegaMoto Motor Control Shield for Arduino

Buy Now  $59.95


Arduino Bluetooth

Buy Now  $129.95


SHIELD,rMP3 PLAYBACK MODULE,5V,WITH HEADERS,SOME ASSEM REQ.

Buy Now  $64.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.