Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

400 Point Solderless Breadboard 3.25 Inch LX2.125 Inch W

View BB-801: 400 Point Solderless Breadboard

BB-801: 400 Point Solderless Breadboard

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2157693
Manufacturer   JAMECO VALUEPRO
Manufacturer no. BB-801
Catalog 161 , page 131
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.29
  • Availability: Ship Today  

 Add to cart

400-Point Solderless Breadboard


Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Terminal strips: 1
  • Bus strips: 2
  • Contact points: 400
  • Breadboard size: 3.25"L x 2.125"W
  • Weight: 1.82 oz. (0.114 lbs.)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    830-Point Solderless Breadboard 6.5" x 2.125"

    Buy Now  $9.95


    3220-Point Solderless Breadboard 7.3"Lx7.5"W

    Buy Now  $39.95


    1360-Point Solderless Breadboard 6.5"Lx3.1"W

    Buy Now  $15.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.