830 Point 1 Terminal 2 Bus Strip Breadboard

$5.49 ea


  • Part no.: 2157706
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BB-102
Pricing
# of units Price
1+ $5.49
10+ $4.95
50+ $4.49
100+ $3.95

830-Point Solderless Breadboard


Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Terminal strips: 1
  • Bus strips: 2
  • Contact points: 830
  • Breadboard size: 6.5"L x 2.125"W
  • Weight: 3.57 oz. (0.223 lbs.)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product