1360-Point Solderless Breadboard 8.25" X 4.0"

$10.95 ea


  • Part no.: 2157714
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BB-2T1D
Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

1360-Point Solderless Breadboard


Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Terminal strips: 2
  • Bus strips: 1
  • Contact points: 1360
  • Breadboard size: 6.5"L x 3.125"W
  • Baseplate size: 8.25"L x 4.0"W
  • Weight: 10.9 oz. (0.6815 lbs.)
  • Includes: 2 binding posts and 4 rubber feet

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product